
F-1500D02-03A | |
|---|---|
DigiKey Part Number | 5030-F-1500D02-03A-ND |
Manufacturer | |
Manufacturer Product Number | F-1500D02-03A |
Description | 1-1/2" BORE 3" STROKE ROUNDBODY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Stroke Length 3.000" (76.20mm) |
Manufacturer Fabco-Air Inc. | Operation Double Acting |
Series | Operating Pressure 250 PSI (17.24 bar) |
Packaging Bulk | Connection Method NPTF1/8 |
Part Status Active | Shaft Detail External Thread 7/16-20 UNF |
Type Linear Actuator | Operating Temperature -23°C ~ 74°C |
Construction Round Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,891.50000 | ₹8,891.50 |
| 10 | ₹7,917.29200 | ₹79,172.92 |
| 25 | ₹7,559.62800 | ₹1,88,990.70 |
| 50 | ₹7,299.61220 | ₹3,64,980.61 |
| 100 | ₹7,048.41400 | ₹7,04,841.40 |