
100015 | |
|---|---|
DigiKey Part Number | 4301-100015-ND |
Manufacturer | |
Manufacturer Product Number | 100015 |
Description | PUREFIL 3D FILAMENT NUT BROWN AB |
Customer Reference | |
Detailed Description | 3D Printing Filament Brown ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color Brown |
Manufacturer Fabru GmbH | Filament Diameter 0.070" (1.75mm) |
Series | Weight 2.205 lb (1.00 kg) |
Packaging Box | Flex Strength 47Mpa |
Part Status Active | Density 1.05g/cm³ |
Filament Material ABS (Acrylonitrile Butadiene Styrene) | Operating Temperature 210°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,363.61000 | ₹3,363.61 |
| 10 | ₹2,983.49200 | ₹29,834.92 |
| 25 | ₹2,844.63760 | ₹71,115.94 |
| 50 | ₹2,743.94660 | ₹1,37,197.33 |
| 100 | ₹2,646.82820 | ₹2,64,682.82 |
| 250 | ₹2,523.72700 | ₹6,30,931.75 |