
100083 | |
|---|---|
DigiKey Part Number | 4301-100083-ND |
Manufacturer | |
Manufacturer Product Number | 100083 |
Description | 3D Filament Bright Green PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (Phosphorescent) PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Green (Phosphorescent) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 60MPa | |
Density | - | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,022.95000 | ₹3,022.95 |
| 10 | ₹2,681.61400 | ₹26,816.14 |
| 25 | ₹2,556.80000 | ₹63,920.00 |
| 50 | ₹2,466.29800 | ₹1,23,314.90 |
| 100 | ₹2,379.00130 | ₹2,37,900.13 |
| 250 | ₹2,268.34108 | ₹5,67,085.27 |