3D Printing Filament White ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100213

DigiKey Part Number
4301-100213-ND
Manufacturer
Manufacturer Product Number
100213
Description
PUREFIL 3D FILAMENT WHITE POM
Customer Reference
Detailed Description
3D Printing Filament White ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabru GmbH
Series
Packaging
Box
Part Status
Active
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Color
White
Filament Diameter
0.070" (1.75mm)
Weight
-
Tensile Strength
-
Flex Strength
43Mpa
Density
1.34g/cm³
Operating Temperature
210°C ~ 260°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,274.10000₹7,274.10
10₹6,453.22400₹64,532.24
25₹6,153.03440₹1,53,825.86
50₹5,935.29580₹2,96,764.79
100₹5,725.23600₹5,72,523.60
Manufacturers Standard Package