3D Printing Filament Natural ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100583

DigiKey Part Number
4301-100583-ND
Manufacturer
Manufacturer Product Number
100583
Description
PUREFIL 3D FILAMENT NATURE ABS
Customer Reference
Detailed Description
3D Printing Filament Natural ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Fabru GmbH
Filament Diameter
0.070" (1.75mm)
Series
Weight
2.205 lb (1.00 kg)
Packaging
Box
Flex Strength
47Mpa
Part Status
Active
Density
1.05g/cm³
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature
210°C ~ 260°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,316.49000₹3,316.49
10₹2,941.69600₹29,416.96
25₹2,804.78680₹70,119.67
50₹2,705.50640₹1,35,275.32
100₹2,609.74850₹2,60,974.85
250₹2,488.37184₹6,22,092.96
Manufacturers Standard Package