
100649 | |
|---|---|
DigiKey Part Number | 4301-100649-ND |
Manufacturer | |
Manufacturer Product Number | 100649 |
Description | PUREFIL 3D FILAMENT PURE WHITE T |
Customer Reference | |
Detailed Description | 3D Printing Filament White TPC (Thermoplastic Copolyester) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | TPC (Thermoplastic Copolyester) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 43Mpa | |
Density | 1.2g/cm³ | |
Operating Temperature | 200°C ~ 240°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,079.34000 | ₹7,079.34 |