
100323 | |
|---|---|
DigiKey Part Number | 4301-100323-ND |
Manufacturer | |
Manufacturer Product Number | 100323 |
Description | PUREFIL 3D FILAMENT JET BLACK HD |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PE (Polyethylene) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filament Material | PE (Polyethylene) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 17Mpa | |
Density | 1.08g/cm³ | |
Operating Temperature | 240°C ~ 280°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,037.41000 | ₹7,037.41 |
| 10 | ₹6,243.08900 | ₹62,430.89 |
| 25 | ₹5,952.68440 | ₹1,48,817.11 |
| 50 | ₹5,742.06540 | ₹2,87,103.27 |
| 100 | ₹5,538.84540 | ₹5,53,884.54 |