
101168 | |
|---|---|
DigiKey Part Number | 4301-101168-ND |
Manufacturer | |
Manufacturer Product Number | 101168 |
Description | PUREFIL 3D FILAMENT NATURE PLA S |
Customer Reference | |
Detailed Description | 3D Printing Filament Natural PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Natural | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | 20Mpa | |
Density | 1.2g/cm³ | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,212.01000 | ₹4,212.01 |
| 10 | ₹3,736.19900 | ₹37,361.99 |
| 25 | ₹3,562.35160 | ₹89,058.79 |
| 50 | ₹3,436.25240 | ₹1,71,812.62 |
| 100 | ₹3,314.64470 | ₹3,31,464.47 |
| 250 | ₹3,160.49264 | ₹7,90,123.16 |