3D Printing Filament Transparent SAN (Styrene Acrylonitrile) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102644

DigiKey Part Number
4301-102644-ND
Manufacturer
Manufacturer Product Number
102644
Description
PUREFIL 3D FILAMENT TRANSPARENT
Customer Reference
Detailed Description
3D Printing Filament Transparent SAN (Styrene Acrylonitrile) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Transparent
Manufacturer
Fabru GmbH
Filament Diameter
0.070" (1.75mm)
Series
Weight
2.205 lb (1.00 kg)
Packaging
Box
Flex Strength
72Mpa
Part Status
Active
Density
1.08g/cm³
Filament Material
SAN (Styrene Acrylonitrile)
Operating Temperature
230°C ~ 260°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹5,355.40000₹5,355.40
10₹4,750.25000₹47,502.50
25₹4,529.21240₹1,13,230.31
50₹4,368.93240₹2,18,446.62
100₹4,214.33690₹4,21,433.69
Manufacturers Standard Package