30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 100mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2512063007Y0

DigiKey Part Number
1934-1406-2-ND - Tape & Reel (TR)
1934-1406-1-ND - Cut Tape (CT)
1934-1406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512063007Y0
Description
FERRITE BEAD 30 OHM 1206 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
2512063007Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,856
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹10.34400₹103.44
25₹9.02040₹225.51
50₹8.07000₹403.50
100₹7.22190₹722.19
250₹6.19872₹1,549.68
500₹5.49424₹2,747.12
1,000₹4.84101₹4,841.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.89921₹11,697.63
6,000₹3.35734₹20,144.04
9,000₹3.20332₹28,829.88
Manufacturers Standard Package