98 Ohms @ 100 MHz 1 Ferrite Bead Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98 Ohms @ 100 MHz 1 Ferrite Bead Axial
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2761002112

DigiKey Part Number
1934-1424-2-ND - Tape & Reel (TR)
1934-1424-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2761002112
Description
FERRITE BEAD 98 OHM AXIAL 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
98 Ohms @ 100 MHz 1 Ferrite Bead Axial
Datasheet
 Datasheet
EDA/CAD Models
2761002112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
98 Ohms @ 100 MHz
Manufacturer
Fair-Rite Products Corp.
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Axial
Part Status
Active
Mounting Type
Through Hole
Number of Lines
1
Size / Dimension
0.138" Dia x 0.350" L (3.51mm x 8.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,715
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹19.38300₹193.83
25₹16.77360₹419.34
50₹15.02160₹751.08
100₹13.39080₹1,339.08
250₹11.42460₹2,856.15
500₹10.06596₹5,032.98
1,000₹8.80701₹8,807.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₹6.63940₹29,877.30
Manufacturers Standard Package