CYPCYPS25FL128P0XMFI011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4017BCSJ

DigiKey Part Number
2156-CD4017BCSJ-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
CD4017BCSJ
Description
IC DECADE COUNTER 10BIT 16SOP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
6 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,497.92 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
466₹56.65279₹26,400.20