

FAN1537PBX | |
---|---|
DigiKey Part Number | 2156-FAN1537PBX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1537PBX |
Description | IC REG LINEAR POS ADJ 1A S-PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A S-PAK-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.2V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | S-PAK-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
433 | ₹61.23060 | ₹26,512.85 |