
FCH76N60N | |
|---|---|
DigiKey Part Number | 2156-FCH76N60N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCH76N60N |
Description | POWER FIELD-EFFECT TRANSISTOR, 7 |
Customer Reference | |
Detailed Description | N-Channel 600 V 76A (Tc) 543W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 285 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 12385 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 543W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
