
FDPF680N10T | |
|---|---|
DigiKey Part Number | 2156-FDPF680N10T-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDPF680N10T |
Description | MOSFET N-CH 100V 12A TO220F |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 24W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case |
| Bulk: | 37584 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 302 | ₹92.25414 | ₹27,860.75 |