
GF1G | |
|---|---|
DigiKey Part Number | 2156-GF1G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GF1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
