
RHRG1560-F085 | |
|---|---|
DigiKey Part Number | 2156-RHRG1560-F085-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RHRG1560-F085 |
Description | DIODE AVALANCHE 600V 15A TO2472 |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | RHRG1560-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Bulk: | 1605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | ₹195.69063 | ₹27,983.76 |