
FMAD1175 | |
|---|---|
DigiKey Part Number | 5328-FMAD1175-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1175 |
Description | COAX ADAPT 4.3/10 TO N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 4.3/10 Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,846.38000 | ₹6,846.38 |
| 10 | ₹5,819.83800 | ₹58,198.38 |
| 25 | ₹5,455.66760 | ₹1,36,391.69 |
| 50 | ₹5,195.49220 | ₹2,59,774.61 |
| 100 | ₹4,947.85040 | ₹4,94,785.04 |