
FMC0816174-24 | |
|---|---|
DigiKey Part Number | 5328-FMC0816174-24-ND |
Manufacturer | |
Manufacturer Product Number | FMC0816174-24 |
Description | COAX CBL BNC TO SMB 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type RG-174 |
Style BNC to SMB | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMB Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,548.18000 | ₹6,548.18 |