FMC2121085/SP-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹15,871.44000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹15,135.27000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹15,135.27000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹12,341.55000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹9,003.63000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹10,637.18000
Datasheet
Cable Assembly Coaxial SMP to SMP Hand Formable .047 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC2121085/SP-36

DigiKey Part Number
5328-FMC2121085/SP-36-ND
Manufacturer
Manufacturer Product Number
FMC2121085/SP-36
Description
RA SMP FEMALE TO RA SMP FEMALE C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .047 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
Hand Formable .047
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,135.27000₹15,135.27
Manufacturers Standard Package