FMCA1216-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹10,828.21000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹10,828.21000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹9,872.12000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹9,003.63000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹9,100.54000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹8,906.72000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹12,341.55000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹7,440.90000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹14,209.93000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹8,712.89000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹10,351.10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹11,965.08000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹14,024.49000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₹13,120.59000
Datasheet
Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1216-36

DigiKey Part Number
5328-FMCA1216-36-ND
Manufacturer
Manufacturer Product Number
FMCA1216-36
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
LMR 240
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 328
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹9,100.54000₹9,100.54
Manufacturers Standard Package