FMCA1341Z-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹5,095.41000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹4,146.78000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹5,946.20000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹6,347.83000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹5,744.92000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₹7,725.12000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₹6,521.16000
Datasheet
Cable Assembly Coaxial Fakra to Fakra RG-174 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1341Z-12

DigiKey Part Number
5328-FMCA1341Z-12-ND
Manufacturer
Manufacturer Product Number
FMCA1341Z-12
Description
COAX CBL FAKRA TO FAKRA 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 128
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹6,046.84000₹6,046.84
Manufacturers Standard Package