
FMCA2934-48 | |
|---|---|
DigiKey Part Number | 5328-FMCA2934-48-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2934-48 |
Description | COAX CBL 2.4MM TO 2.4MM 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm Hand Formable .047 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |