Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA3097-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA3097-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA3097-24 |
Description | COAX CBL MMCX TO MMCX 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX Hand Formable .047 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |





