
FMCP1114-20 | |
|---|---|
DigiKey Part Number | 5328-FMCP1114-20-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1114-20 |
Description | COUPLER 4-18 GHZ 50 W TYPE N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 18GHz 20dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 18GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78,294.88000 | ₹78,294.88 |