
FMDV1140 | |
|---|---|
DigiKey Part Number | 5328-FMDV1140-ND |
Manufacturer | |
Manufacturer Product Number | FMDV1140 |
Description | POWER DIVIDER 6 GHZ SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 19dB, 4° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Min) 19dB, 4° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 3.937" L x 2.205" W x 0.413" H (100.00mm x 56.00mm x 10.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69,568.94000 | ₹69,568.94 |
| 10 | ₹59,196.40700 | ₹5,91,964.07 |