
FMVC31005 | |
|---|---|
DigiKey Part Number | 5328-FMVC31005-ND |
Manufacturer | |
Manufacturer Product Number | FMVC31005 |
Description | VOLT CONTROL OSC 50MHZ-100MHZ |
Customer Reference | |
Detailed Description | 75MHz Center Frequency 0.5 V ~ 20 V Voltage Controlled Oscillator 12 ±2 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency Range | 50 ~ 100MHz | |
Frequency - Center | 75MHz | |
Voltage - Supply | 15V | |
Tuning Voltage (VDC) | 0.5 V ~ 20 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 22mA | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 12 ±2 | |
Phase Noise Typ (dBc/Hz) | -115 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 0.949" L x 0.949" W (24.10mm x 24.10mm) | |
Height | 0.285" (7.24mm) |