260MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 2 ±2 dBm -8.5 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMVC31015

DigiKey Part Number
5328-FMVC31015-ND
Manufacturer
Manufacturer Product Number
FMVC31015
Description
VOLT CONTROL OSC 230MHZ-290MHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
260MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 2 ±2 dBm -8.5 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency Range
230 ~ 290MHz
Frequency - Center
260MHz
Voltage - Supply
12V
Tuning Voltage (VDC)
0.5 V ~ 4.5 V
2nd Harmonic, Typ (dBc)
-8.5
Icc Max
15mA (Typ)
Pushing (MHz/V)
22
Power (dBm)
2 ±2
Phase Noise Typ (dBc/Hz)
-107
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, SMA Connectors
Size / Dimension
1.250" L x 1.250" W (31.75mm x 31.75mm)
Height
0.583" (14.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹34,594.37000₹34,594.37
Manufacturers Standard Package