
FMVC31016 | |
|---|---|
DigiKey Part Number | 5328-FMVC31016-ND |
Manufacturer | |
Manufacturer Product Number | FMVC31016 |
Description | VOLT CONTROL OSC 500MHZ-600MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 550MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator -2 ±3 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 500 ~ 600MHz | |
Frequency - Center | 550MHz | |
Voltage - Supply | 12V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -20 | |
Icc Max | 20mA (Typ) | |
Pushing (MHz/V) | 45 | |
Power (dBm) | -2 ±3 | |
Phase Noise Typ (dBc/Hz) | -105 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height | 0.583" (14.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,134.26000 | ₹32,134.26 |