
FMVC31027 | |
|---|---|
DigiKey Part Number | 5328-FMVC31027-ND |
Manufacturer | |
Manufacturer Product Number | FMVC31027 |
Description | VOLT CONTROL OSC 3.2GHZ-3.4GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.3GHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 5 ±3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 3.2 ~ 3.4GHz | |
Frequency - Center | 3.3GHz | |
Voltage - Supply | 12V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 25mA (Typ) | |
Pushing (MHz/V) | 98 | |
Power (dBm) | 5 ±3 | |
Phase Noise Typ (dBc/Hz) | -88 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height | 0.583" (14.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,397.54000 | ₹44,397.54 |