
FMXC6001 | |
|---|---|
DigiKey Part Number | 5328-FMXC6001-ND |
Manufacturer | |
Manufacturer Product Number | FMXC6001 |
Description | TCXO OSCILLATOR, 20 MHZ REF, -14 |
Customer Reference | |
Detailed Description | 20MHz Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency Range | - | |
Frequency - Center | 20MHz | |
Voltage - Supply | 12V | |
2nd Harmonic, Typ (dBc) | - | |
Icc Max | 15mA | |
Pushing (MHz/V) | - | |
Power (dBm) | - | |
Phase Noise Typ (dBc/Hz) | -95 | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height | 0.568" (14.43mm) |