M17/60-RG142 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Fairview Microwave
In Stock: 0
Unit Price: ₹2,356.67000
Datasheet
Coaxial Cable RG-142 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M17/60-RG142

DigiKey Part Number
5328-M17/60-RG142-ND
Manufacturer
Manufacturer Product Number
M17/60-RG142
Description
CBL COAX FEP JACKET 1=1'
Customer Reference
Detailed Description
Coaxial Cable RG-142 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-142
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
Tan
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
Operating Temperature
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes