
SC2009 | |
---|---|
DigiKey Part Number | 5328-SC2009-ND |
Manufacturer | |
Manufacturer Product Number | SC2009 |
Description | MALE BNC CONN CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | BNC Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,004.54000 | ₹1,004.54 |
10 | ₹818.89300 | ₹8,188.93 |
25 | ₹760.96320 | ₹19,024.08 |