
SBRF-0250-0500-01-N | |
|---|---|
DigiKey Part Number | 5328-SBRF-0250-0500-01-N-ND |
Manufacturer | |
Manufacturer Product Number | SBRF-0250-0500-01-N |
Description | TUNABLE FILTER TYPE N JACK 250MH |
Customer Reference | |
Detailed Description | 375MHz Center Frequency Band Pass RF Filter (Radio Frequency) 250MHz Bandwidth Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Fairview Microwave | Mounting Type Chassis Mount |
Packaging Bag | Package / Case Module |
Part Status Obsolete | Size / Dimension 6.559" L x 5.382" W (166.60mm x 136.70mm) |
Frequency 375MHz Center | Height (Max) 2.752" (69.90mm) |
Bandwidth 250MHz |