Connector Cap (Cover), Dust For HN Type Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2053

DigiKey Part Number
5328-SC2053-ND
Manufacturer
Manufacturer Product Number
SC2053
Description
MALE HN CONN CAP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For HN Type Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Connector Style
HN Type
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
HN Type Plugs
Body Material
Brass
Body Finish
Nickel
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,044.50000₹2,044.50
Manufacturers Standard Package