FMSW2009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSW2009

DigiKey Part Number
5328-FMSW2009-ND
Manufacturer
Manufacturer Product Number
FMSW2009
Description
PIN DIODE SWITCH SMA SPDT 26.5GH
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
70MHz ~ 26.5GHz
Isolation
30dB (min)
Insertion Loss
3.5dB
Test Frequency
26.5GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-5V, 5V
Operating Temperature
-30°C ~ 60°C
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.