
SF2393-SMA | |
|---|---|
DigiKey Part Number | 5328-SF2393-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SF2393-SMA |
Description | BANDPASS FILTER 27.5-31GHZ SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3.5GHz Bandwidth 2.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 29.25GHz Center | |
Bandwidth | 3.5GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.701" L x 0.382" W (43.20mm x 9.70mm) | |
Height (Max) | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60,594.20000 | ₹60,594.20 |
| 10 | ₹56,505.66100 | ₹5,65,056.61 |