
SLNA-180-38-30-SMA | |
|---|---|
DigiKey Part Number | 5328-SLNA-180-38-30-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SLNA-180-38-30-SMA |
Description | LOWNOISEAMP 12000MHZ-18GHZ SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 12GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 12GHz ~ 18GHz | |
P1dB | - | |
Gain | 38dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 13V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,51,537.21000 | ₹1,51,537.21 |