
SM2186 | |
|---|---|
DigiKey Part Number | 5328-SM2186-ND |
Manufacturer | |
Manufacturer Product Number | SM2186 |
Description | COAX ADAPT SSMC TO SSMC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SSMC Plug, Female Socket To SSMC Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SSMC Plug, Female Socket | |
Convert To (Adapter End) | SSMC Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass, Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 120°C |