
SM4419 | |
|---|---|
DigiKey Part Number | 5328-SM4419-ND |
Manufacturer | |
Manufacturer Product Number | SM4419 |
Description | COAX ADAPT 7/16 DIN TO 4.1/9.5 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Jack, Female Socket To 4.1/9.5 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 7/16 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 4.1/9.5 Plug, Male Pin | Insertion Loss 19.1dB |
Impedance 50 Ohms | Operating Temperature -40°C ~ 120°C |