
SPA-180-37-01-SMA-B | |
|---|---|
DigiKey Part Number | 5328-SPA-180-37-01-SMA-B-ND |
Manufacturer | |
Manufacturer Product Number | SPA-180-37-01-SMA-B |
Description | BROADBAND AMP TYPE SMA 2GHZ-18GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 30.5dBm | |
Gain | 41dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V ~ 15V | |
Current - Supply | 850mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,10,356.88000 | ₹7,10,356.88 |