
BT680F | |
|---|---|
DigiKey Part Number | 1914-BT680FCT-ND - Cut Tape (CT) 1914-BT680FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT680F |
Description | RF TXRX MOD BT PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT680F Models |
Category | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART |
Mfr | Antenna Type PCB Trace |
Packaging Cut Tape (CT) Digi-Reel® | Utilized IC / Part TC35680FSG-002 |
Part Status Active | Memory Size 128kB Flash, 240kB ROM, 144kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 40-SMD Module |
Power - Output 8dBm | Base Product Number |
Sensitivity -105dBm |