
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 2.5V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 15 V | |
Vgs (Max) | 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 3015 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 268W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,875.96000 | ₹1,875.96 |
10 | ₹688.00100 | ₹6,880.01 |
100 | ₹641.05780 | ₹64,105.78 |
1,200 | ₹625.43952 | ₹7,50,527.42 |