
HR-3UWXF2 | |
|---|---|
DigiKey Part Number | SY635-F021-ND |
Manufacturer | |
Manufacturer Product Number | HR-3UWXF2 |
Description | BATTERY PACK NIMH 2.4V AA |
Customer Reference | |
Detailed Description | AA 2.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 2 |
Mfr | Voltage - Rated |
Packaging Bulk | Capacity 2.4Ah |
Part Status Discontinued at DigiKey | Structure Side to Side, 1 Row x 2 Cells |
Battery Chemistry | Termination Style Solder Tab |
Rechargeability Yes | Size / Dimension 1.14" L x 0.57" W x 1.99" H (29.0mm x 14.5mm x 50.5mm) |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,511.21000 | ₹1,511.21 |