Image for HR-3UWXF3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-3UWXF3

DigiKey Part Number
SY635-F031-ND
Manufacturer
Manufacturer Product Number
HR-3UWXF3
Description
BATTERY PACK NIMH 3.6V AA
Customer Reference
Detailed Description
AA 3.6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
3
Mfr
Voltage - Rated
Packaging
Bulk
Capacity
2.4Ah
Part Status
Discontinued at DigiKey
Structure
Side to Side, 1 Row x 3 Cells
Battery Chemistry
Termination Style
Solder Tab
Rechargeability
Yes
Size / Dimension
1.71" L x 0.57" W x 1.99" H (43.5mm x 14.5mm x 50.5mm)
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,092.45000₹2,092.45
Manufacturers Standard Package
Assembly Component