Image for HR-3UWXF5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-3UWXF5

DigiKey Part Number
SY635-F051-ND
Manufacturer
Manufacturer Product Number
HR-3UWXF5
Description
BATTERY PACK NIMH 6V AA
Customer Reference
Detailed Description
AA 6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
5
Mfr
Voltage - Rated
Packaging
Bulk
Capacity
2.4Ah
Part Status
Discontinued at DigiKey
Structure
Side to Side, 1 Row x 5 Cells
Battery Chemistry
Termination Style
Solder Tab
Rechargeability
Yes
Size / Dimension
2.85" L x 0.57" W x 1.99" H (72.5mm x 14.5mm x 50.5mm)
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,262.49000₹3,262.49
Manufacturers Standard Package
Assembly Component