4/5A 7.2 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-4/5AUF6

DigiKey Part Number
SY139-F061-ND
Manufacturer
Manufacturer Product Number
HR-4/5AUF6
Description
BATTERY PACK NIMH 7.2V 4/5A
Customer Reference
Detailed Description
4/5A 7.2 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cells
6
Mfr
Voltage - Rated
Series
Capacity
1.95Ah
Packaging
Bulk
Structure
Side to Side, 1 Row x 6 Cells
Part Status
Discontinued at DigiKey
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
4.02" L x 0.67" W x 1.69" H (102.0mm x 17.0mm x 43.0mm)
Rechargeability
Yes
Weight
208.65 g
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,407.09000₹3,407.09
Manufacturers Standard Package
Assembly Component