
HR-AAAUT | |
|---|---|
DigiKey Part Number | SY143T-ND |
Manufacturer | |
Manufacturer Product Number | HR-AAAUT |
Description | BATTERY NIMH 1.2V 650MAH AAA |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 650mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 130mA | |
Shelf Life | - | |
Standard Charge Current | 73mA | |
Standard Charge Time | 16Hrs | |
Weight | 13.15 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹456.61000 | ₹456.61 |
| 10 | ₹378.24200 | ₹3,782.42 |