
HR-AAUF3 | |
|---|---|
DigiKey Part Number | SY144-F031-ND |
Manufacturer | |
Manufacturer Product Number | HR-AAUF3 |
Description | BATTERY PACK NIMH 3.6V AA |
Customer Reference | |
Detailed Description | AA 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 3 |
Mfr | Voltage - Rated |
Series | Capacity 1.5Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 3 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 1.68" L x 0.56" W x 1.97" H (42.6mm x 14.2mm x 50.0mm) |
Rechargeability Yes | Weight 84.37 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,214.45000 | ₹1,214.45 |