
HR-AAUF4 | |
|---|---|
DigiKey Part Number | SY144-F041-ND |
Manufacturer | |
Manufacturer Product Number | HR-AAUF4 |
Description | BATTERY PACK NIMH 4.8V AA |
Customer Reference | |
Detailed Description | AA 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Series | Capacity 1.5Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 4 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.24" L x 0.56" W x 1.97" H (56.9mm x 14.2mm x 50.0mm) |
Rechargeability Yes | Weight 112.49 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,572.65000 | ₹1,572.65 |